Amphenol Limited, MILSize 11 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

RS Stock No.: 206-7517Brand: Amphenol LimitedManufacturers Part No.: M85049/38-11W
brand-logo

Technical Document

Specifications

For Use With

38999 III

Shell Size

11

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India

Stock information temporarily unavailable.

EGP 905.30

EGP 905.30 Each (ex VAT)

Amphenol Limited, MILSize 11 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

EGP 905.30

EGP 905.30 Each (ex VAT)

Amphenol Limited, MILSize 11 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

38999 III

Shell Size

11

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India