Amphenol Limited, 62LC, Copper 6 Way Panel Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Bayonet

RS Stock No.: 301-4664Brand: Amphenol LimitedManufacturers Part No.: 62LC-12E10-06SN(771)
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

700.0 V

Shell Size

10

Mounting Type

Panel Mount

Termination Method

Solder

Mating Type

Bayonet

Body Orientation

Straight

Series

62LC

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper

Product details

Chassis Socket/Plug

From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Stock information temporarily unavailable.

EGP 2,597.57

EGP 2,597.57 Each (ex VAT)

Amphenol Limited, 62LC, Copper 6 Way Panel Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Bayonet

EGP 2,597.57

EGP 2,597.57 Each (ex VAT)

Amphenol Limited, 62LC, Copper 6 Way Panel Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

700.0 V

Shell Size

10

Mounting Type

Panel Mount

Termination Method

Solder

Mating Type

Bayonet

Body Orientation

Straight

Series

62LC

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper

Product details

Chassis Socket/Plug

From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.