Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
6
Gender
Female
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
850 V
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Series
62GB
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 2,558.52
EGP 2,558.52 Each (ex VAT)
Amphenol Limited, 62GB 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
1
EGP 2,558.52
EGP 2,558.52 Each (ex VAT)
Amphenol Limited, 62GB 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
6
Gender
Female
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
850 V
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Series
62GB
Country of Origin
United Kingdom