Amphenol Industrial SP-2-FS Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Solder Termination

RS Stock No.: 261-7990Brand: Amphenol IndustrialManufacturers Part No.: SP-2-FS
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Silver

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Country of Origin

China

Stock information temporarily unavailable.

EGP 15,190.25

EGP 607.61 Each (In a Box of 25) (ex VAT)

Amphenol Industrial SP-2-FS Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Solder Termination

EGP 15,190.25

EGP 607.61 Each (In a Box of 25) (ex VAT)

Amphenol Industrial SP-2-FS Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Silver

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Country of Origin

China