Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 200A

RS Stock No.: 124-3917Brand: Amphenol IndustrialManufacturers Part No.: SLPIRBTPSO0 / C10-731950-020
brand-logo
View all in EV Connectors

Technical Document

Specifications

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

1

Wire Size

35 mm², 50 mm²

Current Rating

200A

Operating Voltage

1000V

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Screw

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67

Mounting Type

Panel Mount

Depth

46.2mm

Minimum Operating Temperature

-40°C

For Use With

SurLok 1-Position Plug

Maximum Operating Temperature

+125°C

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Pin Diameter

8mm

Standards Met

UL 94-V0

Country of Origin

China

Product details

8mm SurLok Plus Receptacle for 50mm (90 Key)

From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 8mm pin diameter and is designed to terminate to 50mm² wires.

Features and Benefits

• Touch Proof
• Spring Locking
• Keyed to prevent mismating (90 degree)
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range

You may be interested in
Stock information temporarily unavailable.

EGP 1,147.56

EGP 1,147.56 Each (ex VAT)

Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 200A

EGP 1,147.56

EGP 1,147.56 Each (ex VAT)

Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 200A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

1

Wire Size

35 mm², 50 mm²

Current Rating

200A

Operating Voltage

1000V

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Screw

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67

Mounting Type

Panel Mount

Depth

46.2mm

Minimum Operating Temperature

-40°C

For Use With

SurLok 1-Position Plug

Maximum Operating Temperature

+125°C

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Pin Diameter

8mm

Standards Met

UL 94-V0

Country of Origin

China

Product details

8mm SurLok Plus Receptacle for 50mm (90 Key)

From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 8mm pin diameter and is designed to terminate to 50mm² wires.

Features and Benefits

• Touch Proof
• Spring Locking
• Keyed to prevent mismating (90 degree)
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range

You may be interested in