Amphenol Industrial, MS311 Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
RS Stock No.: 285-8449Brand: Amphenol IndustrialManufacturers Part No.: MS3116F-16-26PDistrelec Article No.: 14454187
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Plug
Contact Gender
Male
Voltage Rating
600 V ac
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Mating Type
Bayonet
Body Orientation
Straight
Series
MS311
Country of Origin
United States
Stock information temporarily unavailable.
EGP 9,568.54
EGP 9,568.54 Each (ex VAT)
Amphenol Industrial, MS311 Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
1
EGP 9,568.54
EGP 9,568.54 Each (ex VAT)
Amphenol Industrial, MS311 Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Plug
Contact Gender
Male
Voltage Rating
600 V ac
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Mating Type
Bayonet
Body Orientation
Straight
Series
MS311
Country of Origin
United States