Amphenol Industrial, MS3106A, Copper Alloy 14 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20,

RS Stock No.: 298-2437Brand: Amphenol IndustrialManufacturers Part No.: MS3106A-20-27PDistrelec Article No.: 30399175
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

14

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Series

MS3106A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Distrelec Product Id

30399175

Country of Origin

Czech Republic

Product details

Amphenol MS MIL-C-5015 Circular Plug Connectors

Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

Features & Benefits

Durable, field-proven design
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration

Product Application Information

These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Stock information temporarily unavailable.

EGP 4,281.71

EGP 4,281.71 Each (ex VAT)

Amphenol Industrial, MS3106A, Copper Alloy 14 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20,

EGP 4,281.71

EGP 4,281.71 Each (ex VAT)

Amphenol Industrial, MS3106A, Copper Alloy 14 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

14

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Series

MS3106A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Distrelec Product Id

30399175

Country of Origin

Czech Republic

Product details

Amphenol MS MIL-C-5015 Circular Plug Connectors

Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

Features & Benefits

Durable, field-proven design
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration

Product Application Information

These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.