Amphenol Industrial, HVSL1200 RADSOK Receptacle with HVIL EV Connector
RS Stock No.: 239-9494Brand: Amphenol IndustrialManufacturers Part No.: HVSL1200022A1H10Distrelec Article No.: 30282471

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
HVSL1200
Connector Type
RADSOK Receptacle with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
EGP 333,980.50
EGP 6,679.61 Each (In a Bag of 50) (ex VAT)
Amphenol Industrial, HVSL1200 RADSOK Receptacle with HVIL EV Connector
50
EGP 333,980.50
EGP 6,679.61 Each (In a Bag of 50) (ex VAT)
Amphenol Industrial, HVSL1200 RADSOK Receptacle with HVIL EV Connector
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
HVSL1200
Connector Type
RADSOK Receptacle with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China