Amphenol Industrial, C 091 D 4 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On, Male, Cable Mount

RS Stock No.: 157-2461Brand: Amphenol IndustrialManufacturers Part No.: C09131H0041002Distrelec Article No.: 14441663
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Distrelec Product Id

14441663

Country of Origin

China

Product details

Straight Cable Plug

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

EGP 1,866.94

EGP 1,866.94 Each (ex VAT)

Amphenol Industrial, C 091 D 4 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On, Male, Cable Mount

EGP 1,866.94

EGP 1,866.94 Each (ex VAT)

Amphenol Industrial, C 091 D 4 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Distrelec Product Id

14441663

Country of Origin

China

Product details

Straight Cable Plug

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.