Amphenol Industrial, C16-3 14 Pole M16 Din, DIN EN 60529, 20A, 100 V IP65, Bayonet, Female, Cable Mount

RS Stock No.: 229-1951Brand: Amphenol IndustrialManufacturers Part No.: C01610D0140031
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

14

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

20A

Voltage Rating

100 V

IP Rating

IP65

DIN Number

DIN EN 60529

Series

C16-3

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 87,412.00

EGP 1,748.24 Each (In a Pack of 50) (ex VAT)

Amphenol Industrial, C16-3 14 Pole M16 Din, DIN EN 60529, 20A, 100 V IP65, Bayonet, Female, Cable Mount

EGP 87,412.00

EGP 1,748.24 Each (In a Pack of 50) (ex VAT)

Amphenol Industrial, C16-3 14 Pole M16 Din, DIN EN 60529, 20A, 100 V IP65, Bayonet, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

14

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

20A

Voltage Rating

100 V

IP Rating

IP65

DIN Number

DIN EN 60529

Series

C16-3

Country of Origin

Czech Republic