Amphenol Industrial, ATSS 1 Row 2 Way Female Speed Splice Terminal

RS Stock No.: 194-9792Brand: Amphenol IndustrialManufacturers Part No.: ATSS-16-00
brand-logo

Technical Document

Specifications

Type

Speed Splice Terminal

Series

ATSS

Gender

Female

Contact Material

Copper Alloy

Colour

Red

Number Of Contacts

2

Diameter

8.8mm

Current Rating

13A

Termination Method

Wire

IP Rating

IP67

Minimum Operating Temperature

-55°C

Height

62.1mm

Maximum Operating Temperature

125°C

Number Of Rows

1

Stock information temporarily unavailable.

EGP 226.88

EGP 226.88 Each (ex VAT)

Amphenol Industrial, ATSS 1 Row 2 Way Female Speed Splice Terminal

EGP 226.88

EGP 226.88 Each (ex VAT)

Amphenol Industrial, ATSS 1 Row 2 Way Female Speed Splice Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Speed Splice Terminal

Series

ATSS

Gender

Female

Contact Material

Copper Alloy

Colour

Red

Number Of Contacts

2

Diameter

8.8mm

Current Rating

13A

Termination Method

Wire

IP Rating

IP67

Minimum Operating Temperature

-55°C

Height

62.1mm

Maximum Operating Temperature

125°C

Number Of Rows

1