Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination AT06-2S-RD01

RS Stock No.: 174-1464Brand: Amphenol IndustrialManufacturers Part No.: AT06-2S-RD01Distrelec Article No.: 30236716
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

18.1mm

Width

15mm

Depth

28.6mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 79,140.00

EGP 52.76 Each (In a Pack of 1500) (ex VAT)

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination AT06-2S-RD01

EGP 79,140.00

EGP 52.76 Each (In a Pack of 1500) (ex VAT)

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination AT06-2S-RD01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

18.1mm

Width

15mm

Depth

28.6mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in