Amphenol Industrial, AT Automotive Connector Socket Grey Panel Mount 12 Way AT04-12PA-LE07

RS Stock No.: 195-5893Brand: Amphenol IndustrialManufacturers Part No.: AT04-12PA-LE07
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

AT

Colour

Grey

IP Rating

IP67

Height

35.6mm

Width

55.4mm

Depth

47.6mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

AT04

Country of Origin

China

Stock information temporarily unavailable.

EGP 19,457.50

EGP 389.15 Each (In a Box of 50) (ex VAT)

Amphenol Industrial, AT Automotive Connector Socket Grey Panel Mount 12 Way AT04-12PA-LE07

EGP 19,457.50

EGP 389.15 Each (In a Box of 50) (ex VAT)

Amphenol Industrial, AT Automotive Connector Socket Grey Panel Mount 12 Way AT04-12PA-LE07
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

AT

Colour

Grey

IP Rating

IP67

Height

35.6mm

Width

55.4mm

Depth

47.6mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

AT04

Country of Origin

China