Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series

RS Stock No.: 195-0763Brand: Amphenol IndustrialManufacturers Part No.: AHDM04-24-09PR
brand-logo

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

25.0 A, 60.0 A, 100.0A

Series

Duramate AHDM

Voltage Rating

250.0 V

Shell Size

24

Pole Format

9P

Series Number

AHDM04

Stock information temporarily unavailable.

EGP 57,127.50

EGP 1,142.55 Each (In a Box of 50) (ex VAT)

Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series

EGP 57,127.50

EGP 1,142.55 Each (In a Box of 50) (ex VAT)

Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

25.0 A, 60.0 A, 100.0A

Series

Duramate AHDM

Voltage Rating

250.0 V

Shell Size

24

Pole Format

9P

Series Number

AHDM04