Amphenol Industrial Circular Connector, 9 Contacts, Panel Mount, Socket, IP67, AHD Series

RS Stock No.: 224-5588Brand: Amphenol IndustrialManufacturers Part No.: AHD10-9-96P
brand-logo

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Panel Mount

Plug/Socket

Socket

Termination Method

Crimp

IP Rating

IP67

Series

AHD

Country of Origin

China

Stock information temporarily unavailable.

EGP 111,186.00

EGP 555.93 Each (In a Pack of 200) (ex VAT)

Amphenol Industrial Circular Connector, 9 Contacts, Panel Mount, Socket, IP67, AHD Series

EGP 111,186.00

EGP 555.93 Each (In a Pack of 200) (ex VAT)

Amphenol Industrial Circular Connector, 9 Contacts, Panel Mount, Socket, IP67, AHD Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Panel Mount

Plug/Socket

Socket

Termination Method

Crimp

IP Rating

IP67

Series

AHD

Country of Origin

China