Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
Country of Origin
China
Stock information temporarily unavailable.
EGP 12,686.10
EGP 1,268.61 Each (In a Bag of 10) (ex VAT)
Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female
10
EGP 12,686.10
EGP 1,268.61 Each (In a Bag of 10) (ex VAT)
Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
Country of Origin
China