Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

RS Stock No.: 261-7829Brand: Amphenol IndustrialManufacturers Part No.: ACPS-GB
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China

Stock information temporarily unavailable.

EGP 528.00

EGP 528.00 Each (ex VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

EGP 528.00

EGP 528.00 Each (ex VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China