Amphenol Industrial Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 10A

RS Stock No.: 813-8847Brand: Amphenol IndustrialManufacturers Part No.: ACPM-GB-AUDistrelec Article No.: 14225521
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Current Rating

10A

Housing Material

Zinc Alloy

Colour

Black

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

14225521

Country of Origin

China

Product details

1/4 Inch Jack Plugs M Series

A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.

Features & Benefits

Standard or gold plated finish
90 degrees or straight versions

Amphenol Jack Connectors

A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.

Stock information temporarily unavailable.

EGP 294.76

EGP 294.76 Each (ex VAT)

Amphenol Industrial Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 10A

EGP 294.76

EGP 294.76 Each (ex VAT)

Amphenol Industrial Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Current Rating

10A

Housing Material

Zinc Alloy

Colour

Black

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

14225521

Country of Origin

China

Product details

1/4 Inch Jack Plugs M Series

A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.

Features & Benefits

Standard or gold plated finish
90 degrees or straight versions

Amphenol Jack Connectors

A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.