Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 20 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium

RS Stock No.: 298-2746Brand: Amphenol IndustrialManufacturers Part No.: 97-60-20
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Socket

Shell Size

20

Military Standard

MIL-DTL-5015

Series

97

IP Rating

IP66

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Olive Drab Cadmium

Colour

Black

Series Number

9760

Country of Origin

China

Product details

9760 Dust Caps and Chain Assemblies (Olive Drab)

A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Stock information temporarily unavailable.

EGP 1,020.95

EGP 1,020.95 Each (ex VAT)

Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 20 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium

EGP 1,020.95

EGP 1,020.95 Each (ex VAT)

Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 20 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Socket

Shell Size

20

Military Standard

MIL-DTL-5015

Series

97

IP Rating

IP66

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Olive Drab Cadmium

Colour

Black

Series Number

9760

Country of Origin

China

Product details

9760 Dust Caps and Chain Assemblies (Olive Drab)

A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.