Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Cable CSA
1 → 2.5mm²
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Czech Republic
Product details
ABB Easy and Safe IP44 Splashproof Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
EGP 1,160.42
EGP 1,160.42 Each (ex VAT)
1
EGP 1,160.42
EGP 1,160.42 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Cable CSA
1 → 2.5mm²
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Czech Republic
Product details
ABB Easy and Safe IP44 Splashproof Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.