Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7779Brand: Amphenol IndiaManufacturers Part No.: M83723/77R1624N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

24

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

EGP 5,129.02

EGP 5,129.02 Each (ex VAT)

Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts

EGP 5,129.02

EGP 5,129.02 Each (ex VAT)

Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

24

Gender

Male

Contact Gender

Female

Country of Origin

India