Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Plug-In Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Mixed Contact Layout
25W2
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
53.03mm
Width
12.58mm
Depth
18.77mm
Dimensions
53.03 x 12.58 x 18.77mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
EGP 5,330.40
EGP 266.52 Each (In a Tray of 20) (ex VAT)
20
EGP 5,330.40
EGP 266.52 Each (In a Tray of 20) (ex VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Plug-In Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Mixed Contact Layout
25W2
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
53.03mm
Width
12.58mm
Depth
18.77mm
Dimensions
53.03 x 12.58 x 18.77mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India


