Amphenol Communications Solutions, MUSBR Dust Cover for use with USB Type C Connector

Technical Document
Specifications
Accessory Type
Dust Cover
Series
MUSBR
For Use With
USB Type C Connector
Socket Type
USB Type-C
Material
Silicone Rubber
Gender
Female
Country of Origin
China
Product details
Amphenol USB-C Harsh Environment Dust Caps
Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to prevent water and dust ingress when the receptacle is not in use. See part number 124-5631 and range for compatible USB C panel mount connectors.
EGP 230.43
EGP 230.43 Each (ex VAT)
1
EGP 230.43
EGP 230.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Accessory Type
Dust Cover
Series
MUSBR
For Use With
USB Type C Connector
Socket Type
USB Type-C
Material
Silicone Rubber
Gender
Female
Country of Origin
China
Product details
Amphenol USB-C Harsh Environment Dust Caps
Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to prevent water and dust ingress when the receptacle is not in use. See part number 124-5631 and range for compatible USB C panel mount connectors.