Amphenol Communications Solutions SD 9 Way Panel Mount D-sub Connector Plug

RS Stock No.: 691-8752Brand: Amphenol Communications SolutionsManufacturers Part No.: L717SDE09PDistrelec Article No.: 14416005
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

30.84mm

Width

12.55mm

Depth

15.3mm

Series

SD

Dimensions

30.84 x 12.55 x 15.3mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Plug Right Angle MIL Footprint – Rear Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 88.15

EGP 88.15 Each (ex VAT)

Amphenol Communications Solutions SD 9 Way Panel Mount D-sub Connector Plug

EGP 88.15

EGP 88.15 Each (ex VAT)

Amphenol Communications Solutions SD 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

30.84mm

Width

12.55mm

Depth

15.3mm

Series

SD

Dimensions

30.84 x 12.55 x 15.3mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Plug Right Angle MIL Footprint – Rear Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in