Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mixed Contact Layout
9W2
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.17mm
Depth
11.21mm
Dimensions
30.43 x 12.17 x 11.21mm
Series
D
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
EGP 120.69
EGP 120.69 Each (ex VAT)
1
EGP 120.69
EGP 120.69 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mixed Contact Layout
9W2
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.17mm
Depth
11.21mm
Dimensions
30.43 x 12.17 x 11.21mm
Series
D
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India