Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with M3 Inserts

RS Stock No.: 162-1985Brand: Amphenol Communications SolutionsManufacturers Part No.: D25P24A4PL00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Length

53.03mm

Width

11.7mm

Depth

12.55mm

Dimensions

53.03 x 11.7 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,394.20

EGP 169.71 Each (In a Tray of 20) (ex VAT)

Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with M3 Inserts

EGP 3,394.20

EGP 169.71 Each (In a Tray of 20) (ex VAT)

Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Length

53.03mm

Width

11.7mm

Depth

12.55mm

Dimensions

53.03 x 11.7 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more