Amphenol Communications Solutions Delta D 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40

RS Stock No.: 252-658Brand: Amphenol Communications SolutionsManufacturers Part No.: D25P13A4GX00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

53.03mm

Width

13.48mm

Depth

20.35mm

Series

Delta D

Dimensions

53.03 x 13.48 x 20.35mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Angled/UNC 4-40 Delta-D Connectors with Harpoons

Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 346.38

EGP 346.38 Each (ex VAT)

Amphenol Communications Solutions Delta D 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40

EGP 346.38

EGP 346.38 Each (ex VAT)

Amphenol Communications Solutions Delta D 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

53.03mm

Width

13.48mm

Depth

20.35mm

Series

Delta D

Dimensions

53.03 x 13.48 x 20.35mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Angled/UNC 4-40 Delta-D Connectors with Harpoons

Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more