Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw

RS Stock No.: 137-2679Brand: Amphenol Communications SolutionsManufacturers Part No.: D09P24A6GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

30.81mm

Width

12.55mm

Depth

11.9mm

Dimensions

30.81 x 12.55 x 11.9mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 667.03

EGP 667.03 Each (ex VAT)

Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw

EGP 667.03

EGP 667.03 Each (ex VAT)

Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

30.81mm

Width

12.55mm

Depth

11.9mm

Dimensions

30.81 x 12.55 x 11.9mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more