Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 860-2354Brand: Amphenol Communications SolutionsManufacturers Part No.: 89947-714LF
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

650.0 V ac

Housing Material

Glass Filled Thermoplastic PET

Contact Material

Phosphor Bronze

Product details

Minitek Series

Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.

Phosphor Bronze
Cable Mount
IDC Termination

Cable Mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,960.25

EGP 118.41 Each (In a Pack of 25) (ex VAT)

Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row

EGP 2,960.25

EGP 118.41 Each (In a Pack of 25) (ex VAT)

Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

650.0 V ac

Housing Material

Glass Filled Thermoplastic PET

Contact Material

Phosphor Bronze

Product details

Minitek Series

Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.

Phosphor Bronze
Cable Mount
IDC Termination

Cable Mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more