Amphenol Communications Solutions 34-Way IDC Connector Socket, 2-Row

RS Stock No.: 182-2846Brand: Amphenol Communications SolutionsManufacturers Part No.: 89947-334LF
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Current Rating

2A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 309.85

EGP 309.85 Each (ex VAT)

Amphenol Communications Solutions 34-Way IDC Connector Socket, 2-Row
Select packaging type

EGP 309.85

EGP 309.85 Each (ex VAT)

Amphenol Communications Solutions 34-Way IDC Connector Socket, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Current Rating

2A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more