Technical Document
Specifications
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Nylon
Body Orientation
Straight
Colour
Grey
Strain Relief
Yes
Country of Origin
Denmark
Product details
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.
EGP 23,770.00
EGP 237.70 Each (In a Pack of 100) (ex VAT)
100
EGP 23,770.00
EGP 237.70 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Nylon
Body Orientation
Straight
Colour
Grey
Strain Relief
Yes
Country of Origin
Denmark
Product details
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.