Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, Type R, Vertical DIN 41612 Connector

RS Stock No.: 218-9999Brand: Amphenol Communications SolutionsManufacturers Part No.: 86093967891755E1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

96

Body Orientation

Vertical

Termination Method

Press Fit

Type

R

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India

Stock information temporarily unavailable.

EGP 7,582.24

EGP 473.89 Each (In a Tray of 16) (ex VAT)

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, Type R, Vertical DIN 41612 Connector

EGP 7,582.24

EGP 473.89 Each (In a Tray of 16) (ex VAT)

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, Type R, Vertical DIN 41612 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

96

Body Orientation

Vertical

Termination Method

Press Fit

Type

R

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India