Technical Document
Specifications
Series
DUBOX
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
France
Stock information temporarily unavailable.
EGP 3,168.25
EGP 109.25 Each (In a Tube of 29) (ex VAT)
Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 1
29
EGP 3,168.25
EGP 109.25 Each (In a Tube of 29) (ex VAT)
Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 1
Stock information temporarily unavailable.
29
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
DUBOX
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
France