Technical Document
Specifications
Gender
Male
USB Type
A
Mounting Type
Cable Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Number of Ports
2
Current Rating
3.0A
Voltage Rating
12.0 V
Contact Material
Copper Alloy
Country of Origin
China
Product details
USB Power Plug Kit
The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps
EGP 240.78
EGP 240.78 Each (ex VAT)
1
EGP 240.78
EGP 240.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Gender
Male
USB Type
A
Mounting Type
Cable Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Number of Ports
2
Current Rating
3.0A
Voltage Rating
12.0 V
Contact Material
Copper Alloy
Country of Origin
China
Product details
USB Power Plug Kit
The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps