Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

RS Stock No.: 121-7475Brand: Amphenol Communications SolutionsManufacturers Part No.: 7312P0225A13LF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

57.8mm

Width

3.6mm

Depth

33.7mm

Dimensions

57.8 x 3.6 x 33.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

India

Product details

Protected Contacts Smart Card Connectors

Contacts - Gold over nickel plated copper alloy
100000 operation working life

8 wiping contacts with spoon-shaped profile set within a closed frame protects against damage
Includes a sealed N/O switch and lead through termination

Standard Height Type

8 wiping contact within an envelope that is suitable for use where space is restricted
Contacts are profiled/framed for protection
Includes a N/O mechanical card detection switch

Low Profile Type

EGP 16,846.00

EGP 168.46 Each (In a Tray of 100) (ex VAT)

Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

EGP 16,846.00

EGP 168.46 Each (In a Tray of 100) (ex VAT)

Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

57.8mm

Width

3.6mm

Depth

33.7mm

Dimensions

57.8 x 3.6 x 33.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

India

Product details

Protected Contacts Smart Card Connectors

Contacts - Gold over nickel plated copper alloy
100000 operation working life

8 wiping contacts with spoon-shaped profile set within a closed frame protects against damage
Includes a sealed N/O switch and lead through termination

Standard Height Type

8 wiping contact within an envelope that is suitable for use where space is restricted
Contacts are profiled/framed for protection
Includes a N/O mechanical card detection switch

Low Profile Type