Amphenol Communications Solutions Minitek127 Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2

Technical Document
Specifications
Series
Minitek127
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
125.0 V
Country of Origin
China
Product details
MINITEK unshrouded header SMT
A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.
EGP 420.65
EGP 84.13 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 420.65
EGP 84.13 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
Minitek127
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
125.0 V
Country of Origin
China
Product details
MINITEK unshrouded header SMT
A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.