Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
RS Stock No.: 263-3682Brand: Amphenol Communications SolutionsManufacturers Part No.: 10157422002RHLF

Technical Document
Specifications
Memory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Number Of Contacts
262
Pitch
0.5mm
Mounting Type
Surface Mount
SDRAM Type
DDR5
Current Rating
500mA
Voltage Rating
250 V ac
Country of Origin
China
Stock information temporarily unavailable.
EGP 962.24
EGP 962.24 Each (ex VAT)
Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Select packaging type
Standard
1
EGP 962.24
EGP 962.24 Each (ex VAT)
Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Memory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Number Of Contacts
262
Pitch
0.5mm
Mounting Type
Surface Mount
SDRAM Type
DDR5
Current Rating
500mA
Voltage Rating
250 V ac
Country of Origin
China