Amphenol Aerospace 55 Way MIL Spec Circular Connector Plug, Pin Contacts

RS Stock No.: 241-1203Brand: Amphenol AerospaceManufacturers Part No.: D38999/26JE35PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

55

Gender

Plug

Contact Gender

Male

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 9,368.13

EGP 9,368.13 Each (ex VAT)

Amphenol Aerospace 55 Way MIL Spec Circular Connector Plug, Pin Contacts

EGP 9,368.13

EGP 9,368.13 Each (ex VAT)

Amphenol Aerospace 55 Way MIL Spec Circular Connector Plug, Pin Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

55

Gender

Plug

Contact Gender

Male

Country of Origin

Mexico