Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Differential Reading

RS Stock No.: 210-2326Brand: Amphenol Advanced SensorsManufacturers Part No.: NPA-730B-05WD
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.18psi

Maximum Pressure Reading

5psi

Accuracy

±1.5 %

Output Type

Digital

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 802,875.00

EGP 2,676.25 Each (On a Reel of 300) (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Differential Reading

EGP 802,875.00

EGP 2,676.25 Each (On a Reel of 300) (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.18psi

Maximum Pressure Reading

5psi

Accuracy

±1.5 %

Output Type

Digital

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Malaysia