Technical Document
Specifications
Maximum Overload Pressure
60psi
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
SOIC14
Pin Count
14
Stock information temporarily unavailable.
EGP 2,682.61
EGP 2,682.61 Each (ex VAT)
Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14
Select packaging type
Standard
1
EGP 2,682.61
EGP 2,682.61 Each (ex VAT)
Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Maximum Overload Pressure
60psi
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
SOIC14
Pin Count
14