Ambersil 5 L Gear Oil Super 2000 FG Oil and Light Lubricating Oil for Industrial Machinery

RS Stock No.: 703-2518Brand: AmbersilManufacturers Part No.: 30274-AB
brand-logo
View all in Oils

Technical Document

Specifications

Trade Name

Gear Oil Super 2000 FG

Package Size

5 L

Package Type

Can

Application

Industrial Machinery

Type

Light Lubricating Oil

Product details

Gear Oil Super FG

Odourless, clear gear oil based on Poly Alpha Olefins. NSF H1 registered for use in the food industry. Suitable for lubrication of highly loaded gears, bearings, drives & conveyor chains.

Premium performance, fully synthetic gear oil
Excellent extreme pressure (EP) & anti-wear properties
Very good oxidation stability
Reduced foaming properties
Very good anti-corrosion performance
Wide temperature range: -55°C to +250°C
Excellent materials compatibility
Meets DIN 51517 for gear oils.

You may be interested in
Stock information temporarily unavailable.

EGP 25,808.11

EGP 25,808.11 Each (ex VAT)

Ambersil 5 L Gear Oil Super 2000 FG Oil and Light Lubricating Oil for Industrial Machinery

EGP 25,808.11

EGP 25,808.11 Each (ex VAT)

Ambersil 5 L Gear Oil Super 2000 FG Oil and Light Lubricating Oil for Industrial Machinery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Trade Name

Gear Oil Super 2000 FG

Package Size

5 L

Package Type

Can

Application

Industrial Machinery

Type

Light Lubricating Oil

Product details

Gear Oil Super FG

Odourless, clear gear oil based on Poly Alpha Olefins. NSF H1 registered for use in the food industry. Suitable for lubrication of highly loaded gears, bearings, drives & conveyor chains.

Premium performance, fully synthetic gear oil
Excellent extreme pressure (EP) & anti-wear properties
Very good oxidation stability
Reduced foaming properties
Very good anti-corrosion performance
Wide temperature range: -55°C to +250°C
Excellent materials compatibility
Meets DIN 51517 for gear oils.

You may be interested in