ALWAYSE Ball Transfer Unit with 25.4mm diameter Steel ball

RS Stock No.: 331-5759Brand: ALWAYSEManufacturers Part No.: 7128
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

Bolt

Maximum Load

135kg

Load Ball Material

Steel

Case Material

Steel

Country of Origin

United Kingdom

Product details

Bolt Fitting Ball Transfer Units

Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).

Pattern Heviload 1
Bolt fixing
Two spanner flats for fixing and removing
Bolt type fitting

You may be interested in
Stock information temporarily unavailable.

EGP 4,571.59

EGP 4,571.59 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 25.4mm diameter Steel ball

EGP 4,571.59

EGP 4,571.59 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 25.4mm diameter Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

Bolt

Maximum Load

135kg

Load Ball Material

Steel

Case Material

Steel

Country of Origin

United Kingdom

Product details

Bolt Fitting Ball Transfer Units

Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).

Pattern Heviload 1
Bolt fixing
Two spanner flats for fixing and removing
Bolt type fitting

You may be interested in