ALWAYSE Ball Transfer Unit with 15.8mm diameter Stainless Steel ball

RS Stock No.: 913-0882Brand: ALWAYSEManufacturers Part No.: 515-2-15
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

15.8mm

Mounting Type

Circular Flange

Maximum Load

38kg

Load Ball Material

Stainless Steel

Case Material

Stainless Steel

Flange Diameter

31mm

Country of Origin

United Kingdom

Product details

Euro Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).

Features and Benefits

Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting

Fixing Clip

Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in
Stock information temporarily unavailable.

EGP 1,351.51

EGP 1,351.51 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 15.8mm diameter Stainless Steel ball

EGP 1,351.51

EGP 1,351.51 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 15.8mm diameter Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

15.8mm

Mounting Type

Circular Flange

Maximum Load

38kg

Load Ball Material

Stainless Steel

Case Material

Stainless Steel

Flange Diameter

31mm

Country of Origin

United Kingdom

Product details

Euro Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).

Features and Benefits

Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting

Fixing Clip

Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in