PCB Current Transformer 30A 50/60Hz

RS Stock No.: 832-9794Brand: AlttecManufacturers Part No.: L01-6215
brand-logo
View all in Home

Technical Document

Specifications

Brand

Alttec

Input Current

30A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

You may be interested in

P.O.A.

PCB Current Transformer 30A 50/60Hz

P.O.A.

PCB Current Transformer 30A 50/60Hz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Alttec

Input Current

30A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

You may be interested in