Altech Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 900-0497Brand: AltechManufacturers Part No.: AIS12F04AP024-2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Altech

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

80mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

1kHz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

M12 Proximity Sensor

A series of Altech M12 proximity sensors which support transient voltage protection. Available in either PNP or NPN, flush mount or non-flush mount and with either a cable or connector. This particular variety of sensors are sure to provide suitable need for your application. All models are highly reliable and excellent quality.

Altech Proximity Sensors

Stock information temporarily unavailable.

EGP 4,398.56

EGP 4,398.56 Each (ex VAT)

Altech Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67

EGP 4,398.56

EGP 4,398.56 Each (ex VAT)

Altech Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

80mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

1kHz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

M12 Proximity Sensor

A series of Altech M12 proximity sensors which support transient voltage protection. Available in either PNP or NPN, flush mount or non-flush mount and with either a cable or connector. This particular variety of sensors are sure to provide suitable need for your application. All models are highly reliable and excellent quality.

Altech Proximity Sensors