Altech Insulated Crimp Bootlace Ferrule, 25mm Pin Length, 13.4mm Pin Diameter, 35mm² Wire Size, Red

RS Stock No.: 899-1125Brand: AltechManufacturers Part No.: 2860.0
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

35mm²

Pin Diameter

13.4mm

Insulation Material

PP

Number of Entries

1

Colour

Red

Pin Length

25mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Overall Length

39mm

Country of Origin

Germany

Product details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

P.O.A.

Each (In a Pack of 50) (ex VAT)

Altech Insulated Crimp Bootlace Ferrule, 25mm Pin Length, 13.4mm Pin Diameter, 35mm² Wire Size, Red

P.O.A.

Each (In a Pack of 50) (ex VAT)

Altech Insulated Crimp Bootlace Ferrule, 25mm Pin Length, 13.4mm Pin Diameter, 35mm² Wire Size, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

35mm²

Pin Diameter

13.4mm

Insulation Material

PP

Number of Entries

1

Colour

Red

Pin Length

25mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Overall Length

39mm

Country of Origin

Germany

Product details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules