Alps 10kΩ Logarithmic Slide Potentiometer Solder Lug, RSA0N1219009

RS Stock No.: 251-1704Brand: AlpsManufacturers Part No.: RSA0N1219009
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Solder Lug

Termination Style

Pin

Shaft Diameter

18.5 x 1.5 mm

Series

RSA0N

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Alps 10kΩ Logarithmic Slide Potentiometer Solder Lug, RSA0N1219009

P.O.A.

Alps 10kΩ Logarithmic Slide Potentiometer Solder Lug, RSA0N1219009
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Solder Lug

Termination Style

Pin

Shaft Diameter

18.5 x 1.5 mm

Series

RSA0N

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more