Technical Document
Specifications
Brand
AlpsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Mounting Hole Diameter
1.2 mm, 2 x 2.1 mm
You may be interested in
Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through HoleBrand: Alps Alpine
EGP 125.89Each (ex VAT)
P.O.A.
Alps 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
1
P.O.A.
Alps 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through HoleBrand: Alps Alpine
EGP 125.89Each (ex VAT)
Technical Document
Specifications
Brand
AlpsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Mounting Hole Diameter
1.2 mm, 2 x 2.1 mm
You may be interested in
Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through HoleBrand: Alps Alpine
EGP 125.89Each (ex VAT)


