Alps Alpine Black Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In

RS Stock No.: 283-9850Brand: Alps AlpineManufacturers Part No.: STTSKHHLQ
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.8mm

Actuator Colour

Black

Length

7.5mm

Width

12.35mm

Dimensions

7.5 x 12.35mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

10.9mm

Operating Force

0.98 N

Maximum Operating Temperature

+85°C

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

1000000Cycles

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 vertical PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in
Stock information temporarily unavailable.

EGP 69.30

EGP 13.86 Each (In a Pack of 5) (ex VAT)

Alps Alpine Black Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In

EGP 69.30

EGP 13.86 Each (In a Pack of 5) (ex VAT)

Alps Alpine Black Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.8mm

Actuator Colour

Black

Length

7.5mm

Width

12.35mm

Dimensions

7.5 x 12.35mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

10.9mm

Operating Force

0.98 N

Maximum Operating Temperature

+85°C

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

1000000Cycles

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 vertical PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in