Alps Alpine Black Button Tactile Switch 0.7mm Snap-In

RS Stock No.: 103-4414Brand: Alps AlpineManufacturers Part No.: SKHHAJA010Distrelec Article No.: 13565546
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Terminal Type

Through Hole

Actuator Length

0.7mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Operating Force

0.98 N

Voltage Rating

12V dc

Height

4.3mm

Mechanical Life

1000000Operations

Operating Temperature Range

-40 °C → +90°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

EGP 260.00

EGP 52.00 Each (In a Pack of 5) (ex VAT)

Alps Alpine Black Button Tactile Switch 0.7mm Snap-In

EGP 260.00

EGP 52.00 Each (In a Pack of 5) (ex VAT)

Alps Alpine Black Button Tactile Switch 0.7mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Terminal Type

Through Hole

Actuator Length

0.7mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Operating Force

0.98 N

Voltage Rating

12V dc

Height

4.3mm

Mechanical Life

1000000Operations

Operating Temperature Range

-40 °C → +90°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Japan

You may be interested in